Texas Instruments LMC6032IN/NOPB

Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6032IN/NOPB.

Farnell

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+2.42%

CAD Models

Download Texas Instruments LMC6032IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6032IN/NOPB.

Related Parts

onsemiLM2904N
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM2904N
Low Power Dual Operational Amplifier 8-PDIP -40 to 85
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
Texas InstrumentsLM358N/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of Texas Instruments LMC6032IN/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
ROHS3Compliant EAR99 LMC6032 Matte Tin (Sn) op amp amplifier circuit 9.81mm 4e-7muA 5V 1400kHz
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDIP8
TEXAS INSTRUMENTS LMC6032IN/NOPB.OP AMP, 1.4MHZ, 1.1V/uS, DIP-8
DUAL OP-AMP 9000 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDIP8
IC CMOS 2 CIRCUIT 8DIP CMOS Amplifier 2 Circuit 8-PDIP
Op Amp, 750μA (2 Ch), 1.1V/μs, 22nV/rtHz, 1.4MHz, Shutdown, CMOS, 40mA, ±7.75V, 15.5V, 1mV, 0.04pA, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:15.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6032IN/NOPB .
  • LMC6032IN/NOPB.
  • LMC6032INNOPB