Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL7621DCPAZ

Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
$ 2.064
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7621DCPAZ.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages27 years ago

Integrated Device Technology

Renesas

Newark

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Mar 4, 2010
Verification

Inventory History

3 month trend:
+48.94%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MicrochipMCP6002-I/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTL082CP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2252IP
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP617-I/P
ROHS3Compliant EAR99 MCP617 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Renesas ICL7621DCPAZ provided by its distributors.

Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8PDI
Op Amp Dual Low Power Amplifier ±8V/16V 8-Pin PDIP Tube
Lead Free 1999 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 102dB 0.16V/mus 70C 480kHz
Op Amp, Low Power, 18 V, + 0.3 V, 15 mV (Max.), 30 pA (Max.), 1.0 pA (Typ.)
Operational Amplifier 6V 480kHz PDIP
Renesas Electronics Operational Amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.16V/µs; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.48MHz; Leaded Process Compatible:Yes; Offset Voltage:20mV ;RoHS Compliant: Yes
IC, OP AMP, DUAL CMOS, 7621, DIP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:480kHz; Slew Rate:0.16V/µs; Supply Voltage Range:± 1V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:7621; Gain Bandwidth:0.48MHz; IC Generic Number:7621; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:7621; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.6V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:8V; Supply Voltage Min:1V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7621DCPAZ.