Molex 172704-0021

Conn D-Sub M 1Power/20Signal POS 2.84mm Solder Cup ST Cable Mount 21 Terminal 1 Port Carton
$ 11.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0021.

Molex

Datasheet2 pages6 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-30.64%

Supply Chain

Country of OriginDE
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747908-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09670094704
D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Molex 172704-0021 provided by its distributors.

Conn D-Sub M 1Power/20Signal POS 2.84mm Solder Cup ST Cable Mount 21 Terminal 1 Port Carton
D Subminiature Connector, 20 Contact(s), Male, Solder Terminal, Hole 0.12
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 21 Circuits, 20 Signal Contacts Loaded
Combo D-Sub Conn, Plug, Db-21W1, Solder; Product Range:-; Insert Arrangement:db-21W1; No. Of Signal Contacts:20Contacts; Gender:plug; No. Of Power Positions:1; Contact Termination Type:solder; D Sub Shell Size:db Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040021
  • FM21W1PA-K120