Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-747908-2

D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747908-2.

Upverter

Datasheet1 page11 years ago
Datasheet6 pages0 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+44.08%

CAD Models

Download TE Connectivity 5-747908-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
TE Connectivity205206-8
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
Cinch Connectivity SolutionsDAUH-15P-FO
D Sub Connector Housing, 15 Ways, D Sub, DA, D*U Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 5-747908-2 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup
CONN D-SUB PLUG 15POS SLDR CUP / 15 Position D-Sub Plug, Male Pins Connector
Conn D-Subminiature PIN 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
D Sub Connector; Gender:Plug; N |Te Connectivity Amp 5-747908-2.
D-Sub Plug; Steel; Plug; Phosphor Bronze; Solderable; 2; Zinc; D-Subminiature
D-Subminiature Connector, 15 Pos Male, Solder Cup, Straight Cable Mount
PLUG, D, SOLDER, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: AMPLIMITE HDP-20 Series; Connector Body Material: Steel Body; Contact Material: Phosp
15 Plug Solder Cup, Gold Flash Number of Positions: 15 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 2 D-Shaped Connector | 15 Plug Cable-to-Board Free-Hanging (In-Line) | Part Number: 5-747908-2 | Internal Number: 5-747908-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747908-2.