TE Connectivity 5-747913-2

CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 4.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747913-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.86%

CAD Models

Download TE Connectivity 5-747913-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.236
$ 2.1
Stock
125,283
533
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
25
37
Number of Rows
2
-
Mount
Free Hanging, Panel
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Sub Conn, Rcpt, 25Pos, Db, Sldr Cup; |Norcomp 171-025-203L031

Descriptions

Descriptions of TE Connectivity 5-747913-2 provided by its distributors.

CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port Tray
Connector,D-Sub,Recept,25 Contact, Solder Cup,RoHS,Gold Flash
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 5-747913-2
HDP-20 SOLDER CUP CONNECTOR;RECEPTACLE;TIN-PLATED SHELLS,PLUGS W/GROUNDING INDEN
CONNECTOR,D-SUB,RECEPTACLE, 25 POS,AMP#5-747913-2,GOLD,SDR
HD-20 Series 25 Position Full Metal Shell Free Hanging Receptacle D-Sub
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:Amplimite Hdp-20 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5-747913-2.
25 Rcpt Solder Cup, Gold Flash Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 Ampseal Header | 25 Receptacle Cable-to-Board Free-Hanging (In-Line) | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747913-2.