HARTING Elektronik 09672095604

Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672095604.

Farnell

Datasheet1 page12 years ago
Datasheet1 page0 years ago

Newark

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09672095604 provided by its distributors.

Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Subminiature D Plug 9 pos. Pins (included) 1 1.21x0.49 in. 30.80x12.50 mm 6.5A 20 AWG PBTP
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 09672095604
D-Sub Standard Male connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
CONNECTOR, D SUB, PLUG, TIN & DIMP, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper All

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 209 5604
  • 0967 209 5604
  • 0967-209-5604
  • 9672095604