HARTING Elektronik 09670094704

D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
$ 4.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670094704.

IHS

Datasheet3 pages3 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+48.55%

Alternate Parts

Price @ 1000
$ 4.309
$ 2.319
$ 2.319
Stock
15,750
238,980
238,980
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging, PCB, Panel
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
ITT / CannonDE9SA190
CONN D-SUB RCPT 9POS PNL MNT
ITT / CannonDEMM-9S
Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
ITT / CannonDE-9S-A191-A197
ITT CANNON DE9S-A191-A197 D Sub Connector, D* Series, DE, Receptacle, 9, Steel, Solder
AmphenolL17DEFRB09S
AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, IDC / IDT

Descriptions

Descriptions of HARTING Elektronik 09670094704 provided by its distributors.

D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
D-SUB STANDARD SERIES PCB MOUNT SOLDER D-SUB CONNECTOR SOCKET 9 WAY 7A
Conn D-Subminiature SKT 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 09670094704
9 Position D-Sub Receptacle Female Socket Connector
D-Sub Standard Female connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
CONNECTOR, D SUB, RECEPTACLE, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Coppe

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670094704
  • 09 67 009 4704
  • 09-67-009-4704
  • 0967 009 4704
  • 0967-009-4704
  • 9670094704