What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 09670095604

CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
$ 3.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670095604.

IHS

Datasheet3 pages3 years ago

element14 APAC

ODG (Origin Data Global)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+70.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL717DE09P
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, Solder
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09670095604 provided by its distributors.

CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
MINIATURE D-SUB CONNECTOR, SOLDER CUP TERMINAL, D-SUB 1A, MALE, 9 CONTACTS
Harting 09 67 009 5604 D-SUB Connector 9 Pins Solder bucket 1pc
Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Panel Mount 9 Terminal 1 Port
D-Sub Standard Male connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONNECTOR, D SUB, PLUG, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Con

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 009 5604
  • 09-67-009-5604
  • 0967 009 5604
  • 0967-009-5604
  • 9670095604