Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53047-0210

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0210.

Inventory History

3 month trend:
-1.69%

CAD Models

Download Molex 53047-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 3 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Amphenol Communications Solutions10114829-10102LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Through Hole, FCI 10114829
Amphenol Communications Solutions10114830-10102LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Straight

Descriptions

Descriptions of Molex 53047-0210 provided by its distributors.

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
Pin Header, 2 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 2 Circuits
PicoBlade Through Hole PCB Header, Straight, 2 Contacts, 1 Rows, 1.25mm Pitch
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length
1x2P 2P PicoBlade(MX 1.25) Tin 2 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 2POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Current Rating:1A; External Depth:5.5mm; External Length / Height:3.5mm; Insulation Resistance:100Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053047-0210
  • 0530470210
  • 530-47-0210
  • 53047-0210.
  • 530470210