HARTING Elektronik 09672255604

Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 2.541
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672255604.

ODG (Origin Data Global)

Datasheet1 page13 years ago

Farnell

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of HARTING Elektronik 09672255604 provided by its distributors.

Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Subminiature D Plug 25 pos. Pins (included) 3 2.10x0.49 in. 53.10x12.50 mm 6.5A 20 AWG PBTP
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 09672255604
D-Sub Standard Male connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-Sub Connector, Plug, 25Pos; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Harting 09 67 225 5604

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 225 5604
  • 09 67 225 5604.
  • 09-67-225-5604
  • 0967 225 5604
  • 0967-225-5604
  • 9672255604