Texas Instruments TXS0104EPWRG4

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EPWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet22 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
-3.74%

CAD Models

Download Texas Instruments TXS0104EPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.529
$ 0.529
Stock
299,803
1,520,041
1,520,041
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
260 ns
4.6 ns
4.6 ns
Data Rate
24 Mbps
24 mbps
24 mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EPWRG4.

Related Parts

Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
NLSV4T244 Series Dual Supply 4 bit Non Inverting Level Translator - TSSOP-14
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments TXS0104EPWRG4 provided by its distributors.

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R
Voltage Level 260ns@ 1.8V @ 2.5V , 1 4 1.65V,2.3V 3.6V,5.5V 24Mbps 2.3V~5.5V 1.65V~3.6V TSSOP-14 1.05mm
BI-DIRECTIONAL VOLTAGE LEVEL XLATOR, TSSOP-14, FULL REEL
e4 ACTIVE (Last Updated: 1week ago) TXS0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 57.209338mg -20muA
IC TRNSLTR BIDIRECTIONAL 14TSSOP
IC 4BIT NON-INV TRANSLTR 14TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.