NXP Semiconductors NTS0104PW,118

NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NTS0104PW,118.

IHS

Datasheet25 pages16 years ago

Upverter

NXP Semiconductors

Inventory History

3 month trend:
-7.50%

CAD Models

Download NXP Semiconductors NTS0104PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Texas InstrumentsTXS0104EPWRG4
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Voltage Level 4.5ns , 1 4 900mV,1.3V 4.5V 140Mbps 1.3V~4.5V 900mV~4.1V TSSOP-14 , 1.05mm
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
NXP SemiconductorsGTL2005PW,118
GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14

Descriptions

Descriptions of NXP Semiconductors NTS0104PW,118 provided by its distributors.

NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
NTS0104 Tape & Reel (TR) Auto-Direction Sensing Open Drain Push-Pull level shifter translator 3.3V 5mm 50Mbps -40C~125C TA
Ic, Translating Txrx, Dual, Tssop14; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:-; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:Nt; Logic Rohs Compliant: Yes |NXP Semiconductors NTS0104PW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS0104PW118