Texas Instruments TXS0104EPWR

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-93.36%

CAD Models

Download Texas Instruments TXS0104EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.991
$ 0.991
Stock
868,013
781,109
781,109
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Data Rate
24 mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EPWR.

Related Parts

Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Texas InstrumentsTXB0104PWR
Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
NXP SemiconductorsGTL2005PW,118
GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA
NXP SemiconductorsGTL2005PW/DG,118
Bidirectional ROHS3Compliant Surface Mount Mixed Signal Mixed Signal Translator -40C~85C TA

Descriptions

Descriptions of Texas Instruments TXS0104EPWR provided by its distributors.

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R / IC 4BIT NON-INV TRANSLTR 14TSSOP
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0104EPWR .
  • TXS0104EPWR.