onsemi NLSX5014DTR2G

900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX5014DTR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet16 pages8 years ago

IHS

Augswan

onsemi

Farnell

CAD Models

Download onsemi NLSX5014DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Related Parts

Voltage Level Shifter 4-CH Bidirectional 14-Pin TSSOP W T/R
Texas InstrumentsTXB0104PWR
Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
NXP SemiconductorsGTL2005PW,118
GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14

Descriptions

Descriptions of onsemi NLSX5014DTR2G provided by its distributors.

900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP W T/R
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply
IC TRNSLTR BIDIRECTIONAL 14TSSOP / Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO14
Translation - Voltage Levels 4 BIT 140 MBPS TRNSLATOR
4 Bit 140 Mbps Trnslator/Reel |Onsemi NLSX5014DTR2G
LEVEL TRANSLATOR, 2BIT, TSSOP-14; No. of Inputs: 1; Output Current: -; Propagation Delay: 40ns; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 900mV; Supply Voltage Max: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd