onsemi NLSV4T244DTR2G

NLSV4T244 Series Dual Supply 4 bit Non Inverting Level Translator - TSSOP-14
$ 1.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV4T244DTR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages8 years ago

IHS

Augswan

onsemi

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NLSV4T244DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTXB0104PWR
Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
Voltage Level Shifter 4-CH Bidirectional 14-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi NLSV4T244DTR2G provided by its distributors.

NLSV4T244 Series Dual Supply 4 bit Non Inverting Level Translator - TSSOP-14
0.9V~4.5V 1 4 0.9V~4.5V TSSOP-14 Translators / Level Shifters ROHS
IC TRANSLATOR UNIDIR 14TSSOP / Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-TSSOP
Bus Driver, 4T Series, 1-Func, 4-Bit, True Output, PDSO14
LEVEL TRANSLATOR, 4BIT, TSSOP-14;
LEVEL TRANSLATOR, 4BIT, TSSOP-14; No. of Inputs: 4; Output Current: -; Propagation Delay: 1.6ns; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 900mV; Supply Voltage Max: 4.5V; Operating Temperature Min: -40°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLSV4T244DTR2G.