Texas Instruments TXB0104PWR

Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Newark

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-84.84%

CAD Models

Download Texas Instruments TXB0104PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 1.028
$ 1.028
Stock
1,738,439
761,196
761,196
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4 ns
4 ns
4 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments TXB0104PWR provided by its distributors.

Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100 Mbps TSSOP-14
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 6days ago) TXB0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 1.4V 57.209338mg -20muA
Logic IC Operating temperature: -40...85 °C Series: TXB0104 Function: 4-Bit / Bidirectional / Push-Pull Manufacturer: Texas Instruments Output type: Non-Inverted Package: TSSOP-14 Technology: CMOS Transmission rate: 100 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0104PWR .
  • TXB0104PWR.