Texas Instruments TXS0104EQPWRQ1

2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-25.80%

CAD Models

Download Texas Instruments TXS0104EQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.55
$ 0.55
Stock
1,318,868
1,507,132
1,507,132
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Data Rate
24 Mbps
24 mbps
24 mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EQPWRQ1.

Related Parts

Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
NXP SemiconductorsGTL2005PW,118
GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA
NXP SemiconductorsGTL2005PW/DG,118
Bidirectional ROHS3Compliant Surface Mount Mixed Signal Mixed Signal Translator -40C~85C TA

Descriptions

Descriptions of Texas Instruments TXS0104EQPWRQ1 provided by its distributors.

2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin TSSOP T/R
Automotive four-bit bidirectional voltage-level translator for open-drain applications 14-TSSOP -40 to 125
e4 ACTIVE (Last Updated: 2days ago) TXS0104 Automotive AEC-Q100 level shifter translator 4.6ns 1.8V 140.30179mg 25muA
IC TRNSLTR BIDIRECTIONAL 14TSSOP
IC 4BIT NON-INV TRANSLTR 14TSSOP
4 Func, True Output, CMOS, PDSO14
4-BIT BIDIRECTIONAL VOLTAGE-LEVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.