Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXB0104PWRG4

Voltage Level 7.4ns , 1 4 1.2V, 1.65V 3.6V, 5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages18 years ago

Mouser

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TXB0104PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.574
$ 0.574
Stock
711,886
2,146,542
2,146,542
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4 ns
4 ns
4 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsTXS0104EPWR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
NXP SemiconductorsGTL2005PW,112
e4 74GTL2005 Nickel/Palladium/Gold (Ni/Pd/Au) GTL level shifter translator 3.3V 5mm -40C~85C TA
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments TXB0104PWRG4 provided by its distributors.

Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 1week ago) TXB0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 1.4V 57.209338mg -20muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.