TE Connectivity PRMAC-26X

Relay, General Purpose, DPDT, 1A, 26.5VDC, Through Hole, Pc Pin, Prma/cii Series
$ 58.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRMAC-26X.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.65%

CAD Models

Download TE Connectivity PRMAC-26X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617121-1
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617125-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2H-L2-24V
TQ Series 1 A DPDT (2 Form C) 24 VDC 2 Coil Latching Through Hole Signal Relay
TE Connectivity / AMP1-1617121-0
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity1617121-7
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity1-1617146-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity PRMAC-26X provided by its distributors.

RELAY, GENERAL PURPOSE, DPDT, 1A, 26.5VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Signal, Dpdt, 1A, 28Vdc, Th; Coil Voltage:26.5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Prma Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity PRMAC-26X
PRMAC-26X=PRMA COTS TO-5 RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PRMAC-26X | Internal Number: 3-1617108-2 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1617108-2
  • PRMAC26X