Panasonic TQ2-L2-24V

silver+Gold plating 24V DPDT (2 Form C) DIP, 9x14mm Magnetic Latching Relays ROHS
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L2-24V.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

element14 APAC

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-39.52%

CAD Models

Download Panasonic TQ2-L2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN20024
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
Relay, Signal, Dpdt, 30Vdc, 1A; |Omron Electronic Components G6J-2PY DC24
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
PanasonicAGN200S24Z
Signal Relay, 24 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2-L2-24V provided by its distributors.

silver+Gold plating 24V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
TQ Series Low Profile 1 A DPDT 24 VDC 2 Coil Latching Through Hole Signal Relay
Power/Signal Relay, DPDT, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:TQ Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:-
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:1920ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:2A; Coil Power VDC:300mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-L2-24V..
  • TQ2L224V