Omron G5V-2-H1 DC24

G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
$ 2.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC24.

Newark

Datasheet6 pages23 years ago

Upverter

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.14%

CAD Models

Download Omron G5V-2-H1 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
General Purpose 9V Relay DPDT (2 Form C) Through Hole
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount

Descriptions

Descriptions of Omron G5V-2-H1 DC24 provided by its distributors.

G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Snap Action Switch N.O./N.C. SPDT Hinge Lever Screw 15A 500VAC Screw Mount
24V DPDT (2 Form C) silver+Gold plating DIP,10.1x20.5mm Signal Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 2A; coil voltage 24VDC; 2 changeover contact (2C); coil power 200mW; 2A/24VDC; 0.6A/125VAC
Signal Relay; Series:G5V-2; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage AC Max:125V; Contact Voltage DC Max:125V; Contact Current AC Max:500mA; Contact Current DC Max:2A ;RoHS Compliant: No

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1-DC24
  • G5V-2-H1DC24
  • G5V-2H-1-DC24
  • G5V-2H-1-DC24.
  • G5V2-H1-DC24
  • G5V2H1 DC24
  • G5V2H1DC24