Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1617146-5

Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
$ 87.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617146-5.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1617146-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPRMAC-26X
RELAY, GENERAL PURPOSE, DPDT, 1A, 26.5VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
TE Connectivity1617163-9
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE Connectivity / AMP1-1617121-0
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84KΩ 6.3mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
TE Connectivity1-1617121-1
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617125-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of TE Connectivity 1-1617146-5 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Signal Relay 26.5VDC 1A DPDT(9.4x9.4x7.11)mm THT
Industrial Relays Jmgacd-26Pw; |Te Connectivity Amp 1-1617146-5
4ms 2ms 1A 28V(Nom) 26.5V DPDT(2 Form C) 1.56KΩ 16.99mA 115V DIP Through hole mounting 9.4mm(Length)*9.4mm(height)
Cross Referenced to TE CONNECTIVITY - Part AMP1-1617146-5
SIGNAL RELAY, DPDT, 1A, 26VDC, THT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617146-5 .
  • JMGACD-26PW
  • JMGACD26PW