Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617121-7

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT THT Military Relay
$ 71.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617121-7.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1617121-0
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity1-1617146-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE ConnectivityPRMAC-26X
RELAY, GENERAL PURPOSE, DPDT, 1A, 26.5VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84KΩ 6.3mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
TE Connectivity1617163-9
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE Connectivity / AMP1-1617121-0
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2H-L2-24V
TQ Series 1 A DPDT (2 Form C) 24 VDC 2 Coil Latching Through Hole Signal Relay

Descriptions

Descriptions of TE Connectivity 1617121-7 provided by its distributors.

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT THT Military Relay
1.5ms 2ms 1A 28V 26.5V DPDT(2 Form C) 1.56KΩ 16.99mA 115V Through hole mounting
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
DPDT-CO PCB Mount Relay PC Pin, 1 A, 26.5V dc
Industrial Relays Jmac-26Xl; |Te Connectivity Amp 1617121-7
SIGNAL RELAY, DPDT, 1A, 26VDC, THT
Cross Referenced to TE CONNECTIVITY - Part AMP1617121-7
RELAY GEN PURPOSE DPDT 1A 26.5V
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
DPDT 1A 26.5VDC LOW SIGNAL PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617121-7 .
  • JMAC-26XL
  • JMAC26XL