Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1617121-1

TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
$ 86.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617121-1.

Sager Electronics

Datasheet1 page26 years ago

JRH Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-7.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE ConnectivityPRMAC-26X
RELAY, GENERAL PURPOSE, DPDT, 1A, 26.5VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
TE ConnectivityJMGAPD-26M
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C
PanasonicTQ2-L2-24V
silver+Gold plating 24V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2H-L2-24V
TQ Series 1 A DPDT (2 Form C) 24 VDC 2 Coil Latching Through Hole Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1617121-1 provided by its distributors.

TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Military/Aerospace High Performance Relays Product Highlights: MA TO-5 Relay Series Input Voltage = 26.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 1 Amps. Non Polarized, Monostable Coil Magnetic System
JMAC-26XP = M39016/9-062P Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: JMAC-26XP | Internal Number: 1-1617121-1 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMAC-26XP
  • JMAC26XP