Omron G5V-1-2 DC24

5MS 5MS 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3MA 125V DIP 12.5MM*7.5MM*10MM
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-2 DC24.

Omron

Datasheet4 pages23 years ago

Farnell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.17%

CAD Models

Download Omron G5V-1-2 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
Low Signal Relay |Omron Electronic Components G5V-13 DC24
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SS-4.5V-Z
RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 405Ohm

Descriptions

Descriptions of Omron G5V-1-2 DC24 provided by its distributors.

5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 24VDC 3.84KOhm Through Hole
Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT
Power/Signal Relay, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Signal Relay, Dpdt, 24Vdc, Tht; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:G5V Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Pc Pin; Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G5V-1-2 DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1-2-DC24
  • G5V-1-2DC24
  • G5V12 DC24
  • G5V12DC24