Vishay SMBJ7.0A-E3/52

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 7 V, 12 V, DO-214AA (SMB), 2 Pins
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.0A-E3/52.

IHS

Datasheet6 pages3 years ago

Verical

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-5.27%

CAD Models

Download Vishay SMBJ7.0A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.135
$ 0.135
Stock
319,258
268,631
268,631
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.19 V
8.37 V
8.37 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.3 A
5.3 A
5.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
onsemiSMBJ7V0A
Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12V 200muA 600W 150C
600 Watt SMB Transient Voltage Suppressor, 70 V Unidirectional
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
LittelfuseTPSMA6L6.5A
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMBJ7.0A-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 7 V, 12 V, DO-214AA (SMB), 2 Pins
50A 600W 12V 7.78V Unidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600 W 7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
TVS Diode; Reverse Stand-Off Voltage, VRWM:7V; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Standoff Voltage:7kV; Mounting Type:Through Hole; Polarization:Unipolar ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.0A-E3/52.
  • SMBJ7.0A-E352