Diodes Inc. SMBJ7.0A-13-F

Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ7.0A-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

Jameco

Inventory History

3 month trend:
-25.03%

CAD Models

Download Diodes Inc. SMBJ7.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.084
$ 0.084
Stock
268,631
361,258
361,258
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.37 V
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.3 A
5.3 A
5.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB82A
Diode TVS Single Uni-Dir 70.1V 600W Automotive 2-Pin SMB T/R
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
LittelfuseP6SMB100A
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB100A; 137 V; 4.5 A; 85.5 V; 95 V - 105 V
onsemiSMBJ90A
SMBJ Series 600 W 146 Vcl Uni-Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ7.0A-13-F provided by its distributors.

Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R
50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
PROTECTION TVS UNIDIRECTIONAL SLOTTED OPTICAL SWITCH DAR<CA
DiodesZetex TVS, 12V, , DO-214AA (SMB), 7.78V
600W Surface Mount Transient Voltage Suppressor, 200µA, 7V
Diodes Inc SCT
TVS DIODE, 600W, 7V, UNIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.0A13F