Littelfuse TPSMA6L6.5A

Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L6.5A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-7.75%

CAD Models

Download Littelfuse TPSMA6L6.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.147
Stock
17,061
96,258
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
53.6 A
53.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
LittelfuseSMBJ8.5A
SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L6.5A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diodes / ESD Suppressors 6.5V 600W UNI-DIR TPSMA6L AEC-Q101
TVS Diode 600W UL AUTO SMT Uni
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 6.5V, 11.2V, DO-221AC, RoHS
Littelfuse SCT
TVS DIODE 6.5VWM 11.2VC DO221AC
6.5V 600W 53.6A 11.2V 7.22V SMA(DO-214AC)
Diode, Tvs, 600W, 6.5V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L6.5A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN