onsemi 1SMB70AT3G

600 Watt SMB Transient Voltage Suppressor, 70 V Unidirectional
$ 0.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB70AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB70AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
onsemiSMBJ8V5A
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin DO-214AA T/R
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
Diode TVS Single Uni-Dir 8.55V 600W Automotive 2-Pin SMB T/R

Descriptions

Descriptions of onsemi 1SMB70AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 70 V Unidirectional
600 WATT PEAK POWER ZENER UNIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 70V, SMB; TVS Polarity:; TVS DIODE, 600W, 70V, SMB; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Range:77.8V to 86V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:5.3A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:550mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd