onsemi SMBJ7V0A

Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12V 200muA 600W 150C
$ 0.131

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ7V0A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SMBJ7V0A provided by its distributors.

Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12V 200muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R
600 Watt Transient Voltage Suppressors
TVS UNI-DIR 7.0V 600W SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:7V; Breakdown Voltage Range:7.78V to 8.6V; Clamping Voltage Vc Max:12V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Breakdown Voltage:8.6V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Peak Pulse Power:600W; Stand-off Voltage:7V; Termination Type:SMD; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd