Bourns SMBJ6.5A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ6.5A.

TME

Datasheet6 pages3 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 T/R

Descriptions

Descriptions of Bourns SMBJ6.5A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
TVS Diode, SMBJ, Unidirectional, 6.5 V, 11.2 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ6.5A, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB
DIO TVS VWM 6.5V 600W UNIDIR SMB
DIODE TVS 6.5V 600W UNI 5% SMD
3.5V 600W 53.6A 11.2V 7.22V SMB(DO-214AA) 2.2mm
TVS DIODE 6.5VWM 11.2VC DO214AA
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:6.5V; Clamping Voltage Vc Max:11.2V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:7.22V; Breakdown Voltage Max:7.98V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5A.