Diodes Inc. SMBJ6.5A-13-F

Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ6.5A-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

DigiKey

Inventory History

3 month trend:
+200%

CAD Models

Download Diodes Inc. SMBJ6.5A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.131
$ 0.131
Stock
568,386
839,566
839,566
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.76 V
7.58 V
7.58 V
Clamping Voltage
11.2 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53.6 A
276 A
276 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMBJ6.5A-13-F provided by its distributors.

Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
ESD Suppressor / TVS Diodes VRWM=6.5V VBR(min)=7.22V VC=11.2V@IPP=53.6A SMB
SMBJ Series 6.5 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R
53.6A 600W 11.2V 7.22V Unidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600W Surface Mount Transient Voltage Suppressor, 500µA, 6.5V
Diodes Inc SCT
TVS DIODE, 600W, 6.5V, UNIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5A-13-F.
  • SMBJ6.5A13F