Vishay SMAJ33A-E3/5A

Transient Voltage Suppressor, TVS, TRANSZORB SMAJ Series, Unidirectional, 33 V, SMD, 2, 36.7 V
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ33A-E3/5A.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages12 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+25.81%

CAD Models

Download Vishay SMAJ33A-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.114
$ 0.114
Stock
998,949
1,277,577
1,277,577
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.5 A
7.5 A
7.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4SMA39A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
LittelfuseP4KE39A
Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),do-41 |Littelfuse P4KE39A
LittelfuseP4SMA39
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS

Descriptions

Descriptions of Vishay SMAJ33A-E3/5A provided by its distributors.

Transient Voltage Suppressor, TVS, TRANSZORB SMAJ Series, Unidirectional, 33 V, SMD, 2, 36.7 V
SMAJ Series 33 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS DIODE 33VWM 53.3VC SMA / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
DIODE, TVS, 33V, 400W, SMA; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:53.3V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:7.5A; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:DO-214AC; Breakdown Voltage Max:40.6V; Breakdown Voltage Vbr:36.7V; Breakover Voltage Min:36.7V; Diode Type:TVS, Unidirectional; External Depth:2.79mm; External Length / Height:2.29mm; External Width:4.5mm; Operating Temperature Range:-55°C to +150°C; Package / Case:SMA; Peak Pulse Power:400W; Reverse Leakage Current Max:1µA; SMD Marking:CM; Stand-off Voltage:33V; Termination Type:SMD; Test Current:1.0mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A-E3/5A.