Littelfuse P4SMA39A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA39A.

IHS

Datasheet6 pages4 years ago

HQonline

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4SMA39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.141
$ 0.141
Stock
59,459
143,305
143,305
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.6 A
7.4 A
7.4 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ36A
TVS Diode, SMAJ Series, Unidirectional, 36 V, 64.3 V, DO-214AC (SMA), 2 Pins
TVS DIODE 36VWM 58.1VC DO214AC / 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Vishay Unidirectional TVS Diode, Vc=58.1V, SMD, SMP Package, Vbr=40V
Diodes Inc.SMAJ36A-13-F
SMAJ Series 400 W 36 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, Unidirectional 43V 400W 5.8A 69.4V 47.8V SMA(DO-214AC) SMD 2.09mm H
Diodes Inc.SMAJ40A-13-F
TVS Diode, Unidirectional 40V 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.4mm H

Descriptions

Descriptions of Littelfuse P4SMA39A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
Littelfuse SCT
33.3V Unidirectional 400W 7.6A 53.9V 37.1V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode Single Uni-Dir 33.3V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, unidir; |Littelfuse P4SMA39A
Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 33.3VWM 53.9VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 7.6 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN