Littelfuse P4KE39A

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
$ 0.214
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE39A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

TME

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-6.26%

CAD Models

Download Littelfuse P4KE39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin DO-213AB T/R
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ36A
SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ40A
SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC / 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of Littelfuse P4KE39A provided by its distributors.

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
33.3V, Unidirectional, 400W, 7.6A, 53.9V, 37.1V, DO-204AL, DO-41, TH
Transient Suppressor Diode, single, unidir; |Littelfuse P4KE39A
Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
TVS Diode 400W UL Axial Uni 5%
TVS DIODE 33.3VWM 53.9V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN