Littelfuse P4SMA39

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA39.

IHS

Datasheet6 pages12 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4SMA39 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.18
$ 0.18
Stock
14,005
64,449
64,449
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
37.1 V
39 V
39 V
Clamping Voltage
56.595 V
53.9 V
53.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.6 A
7.6 A
7.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
TVS Diode, SMAJ Series, Unidirectional, 36 V, 64.3 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ36A
SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ40A
SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC / 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Vishay Unidirectional TVS Diode, Vc=58.1V, SMD, SMP Package, Vbr=40V

Descriptions

Descriptions of Littelfuse P4SMA39 provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 33.3V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS Diode 400W UL SMT Uni 10%
TVS DIODE 33.3V 56.6V DO214AC
TVS Diode SMA Suf MT TR / TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN