Littelfuse SMAJ33A

SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ33A.

Farnell

Datasheet6 pages6 years ago

Littelfuse SCT

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.69%

CAD Models

Download Littelfuse SMAJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.127
$ 0.127
Stock
2,165,821
1,550,685
1,550,685
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.5 A
7.5 A
7.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ30A
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4SMA39A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
LittelfuseP4KE39A
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
LittelfuseP4SMA39
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS

Descriptions

Descriptions of Littelfuse SMAJ33A provided by its distributors.

SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ33A; LITTELFUSE; 33 V; 53.3 V; 36.7 V; 36.7 V
Littelfuse Unidirectional TVS Diode, Vc=53.3V, SMD, DO-214AC (SMA), Vbr=36.7V
DIODE, TVS, 33V, 400W, 5%, UNI, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Brea

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A.