Bourns SMAJ30A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ30A.

TME

Datasheet6 pages4 years ago

Newark

IHS

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-24.86%

CAD Models

Download Bourns SMAJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.166
Stock
381,229
71,455
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
8.3 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ36A
SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS DIODE 36VWM 58.1VC DO214AC / 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Vishay Unidirectional TVS Diode, Vc=58.1V, SMD, SMP Package, Vbr=40V
Diodes Inc.SMAJ36A-13-F
SMAJ Series 400 W 36 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ30A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
DIODE, TVS, 30V, 400W, UNI, 5%, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Brea
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.3 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30A.