Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMP30A-M3/84A

Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
$ 0.169
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMP30A-M3/84A.

IHS

Datasheet5 pages4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
48,672
25,536
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ36A-13-F
SMAJ Series 400 W 36 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
Diodes Inc.SMAJ28A-13-F
SMAJ Series 400 W 28 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ30A-13-F
SMAJ30A Series 400 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMP30A-M3/84A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
30V Unidirectional 400W 8.3A 48.4V 33.3V DO-220AA SMD mount 1.15mm(height)
TVS Diode Single Uni-Dir 30V 400W 2-Pin SMP T/R
TVS DIODE 30VWM 48.4VC DO220AA
DIODE, TVS, UNIDIR, SMP, 400W, 30V, SMP; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:8.3A; Diode Case Style:SMP; No. of Pins:2; Diode Configuration:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP30A-M3\84A