Vishay P6SMB33A-E3/52

TVS DIODE 28.2VWM 45.7VC SMB / TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB33A-E3/52.

IHS

Datasheet6 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-22.16%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.137
$ 0.137
Stock
67,158
627,051
627,051
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33.05 V
33.05 V
33.05 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.1 A
13.3 A
13.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB33A
TVS DIODE 28.2V 45.7V DO214AA / Surface Mount Automotive Transient Voltage Suppressors
onsemiP6KE33A
600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional
P6SMB33A: 600 Watt SMB Transient Voltage Suppressors 33 V Unidirectional
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
BournsSMBJ28A
TVS Diode, Transil SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Vishay P6SMB33A-E3/52 provided by its distributors.

TVS DIODE 28.2VWM 45.7VC SMB / TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R
P6SMB Series 12.2 V 13.1A A 600 W Transient Voltage Suppressor - SMB (DO-214AA)
TVS Diodes - Transient Voltage Suppressors 600W 33V Unidirect
600W 1Ã×A 13.1A 45.7V 31.4V 28.2V 34.7V Unidirectional SMB TVS ROHS
TVS VRWM=28.2V VBR(Min)=31.4V VC=45.7V IPP=13.1A Ppp=W SMB
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB33A-E352
  • P6SMB33A-E3\52