onsemi P6SMB33AT3G

P6SMB33A: 600 Watt SMB Transient Voltage Suppressors 33 V Unidirectional
$ 0.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB33AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages19 years ago
Datasheet7 pages17 years ago

IHS

TME

Farnell

iiiC

CAD Models

Download onsemi P6SMB33AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6KE33A
P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
onsemiP6KE33A
600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional
LittelfuseP6SMB33A
Littelfuse Unidirectional TVS Diode, Vclamp Max 45.7V, SMD, DO-214AA (SMB), Vbr Min 31.4V

Descriptions

Descriptions of onsemi P6SMB33AT3G provided by its distributors.

P6SMB33A: 600 Watt SMB Transient Voltage Suppressors 33 V Unidirectional
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Breakdown Voltage Max:33V; Clamping Voltage Max, Vc:45.7V; Package/Case:SMB; Breakdown Voltage, Vbr:33V; Capacitance, Cd:585pF ;RoHS Compliant: Yes
TVS DIODE, 600W, 33V, SMB; TVS Polarity:; TVS DIODE, 600W, 33V, SMB; Reverse Stand-Off Voltage Vrwm:28.2V; Breakdown Voltage Range:31.4V to 34.7V; Clamping Voltage Vc Max:45.7V; Peak Pulse Current Ippm:13.2A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB33AT3G.