Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ28A

TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ28A.

TME

Datasheet6 pages4 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.10%

CAD Models

Download Bourns SMBJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.166
$ 0.166
Stock
267,038
2,001,201
2,001,201
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.2 A
68 A
68 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMBJ28A
TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ33A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 42.2V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ28A provided by its distributors.

TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
TVS Diode, Transil SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
Bourns SMBJ28A TVS Diode 31.1V 600W DO-214AA Surge Suppression Diode
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 28V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ28A
TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R
DIO TVS VWM 28V 600W UNIDIR SMB
TVS DIODE, 45.4V UNIDIRECTIONAL 28V;
TVS DIODE, UNIDIR, 28V, DO-214AA;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A.