Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMB33A

TVS DIODE 28.2V 45.7V DO214AA / Surface Mount Automotive Transient Voltage Suppressors
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB33A.

Newark

Datasheet6 pages5 years ago

Future Electronics

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-90.12%

CAD Models

Download Littelfuse TPSMB33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE33A
600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMB33A provided by its distributors.

TVS DIODE 28.2V 45.7V DO214AA / Surface Mount Automotive Transient Voltage Suppressors
Diode TVS Single Uni-Dir 28.2V 600W Automotive AEC-Q101 2-Pin SMB T/R
33V Unidirectional 600W 13.3A 45.7V 31.4V SMB(DO-214AA) SMD mount 2.44mm(height)
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 28.20V, 45.7V, DO-214AA, RoHS
Littelfuse SCT
TPSMB Series 28.2 V 600 W TVS Diode - DO214AA
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE, AUTO, 600W, 28.2V, DO214AA;
TVS DIODE 28.2VWM 45.7VC SMB AEQ
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE, AUTO, 600W, 28.2V, DO214AA; Product Range: TPSMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN