Littelfuse P6SMB33A

Littelfuse Unidirectional TVS Diode, Vclamp Max 45.7V, SMD, DO-214AA (SMB), Vbr Min 31.4V
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB33A.

Farnell

Datasheet6 pages5 years ago

Newark

HQonline

TME

JRH Electronics

Inventory History

3 month trend:
+8.25%

CAD Models

Download Littelfuse P6SMB33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.13
$ 0.13
Stock
428,620
158,956
158,956
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33.05 V
33.05 V
33.05 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
13.1 A
13.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB33A: 600 Watt SMB Transient Voltage Suppressors 33 V Unidirectional
TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB33A provided by its distributors.

Littelfuse Unidirectional TVS Diode, Vclamp Max 45.7V, SMD, DO-214AA (SMB), Vbr Min 31.4V
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 28.2V, RoHS
Littelfuse SCT
P6SMB Series 45.7 V 150 mW Surface Mount Bi-Directional TVS Diode - SOD-923
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 31.4V 1muA 600W -55C~150C TJ
TVS Diodes & ESD Suppressors; P6SMB33A; LITTELFUSE; 28.2 V; 2; 45.7 V; 31.4 V
TVS DIODE, 600W, 28.2V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 31.4V; Breakdown Voltage Max: 34.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.3 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN