onsemi P6KE33A

600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE33A.

onsemi

Datasheet6 pages8 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

IHS

element14 APAC

_legacy Avnet

Farnell

CAD Models

Download onsemi P6KE33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

LittelfuseP6KE33A
P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseP6SMB33A
Littelfuse Unidirectional TVS Diode, Vclamp Max 45.7V, SMD, DO-214AA (SMB), Vbr Min 31.4V
LittelfuseP6KE33A-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H

Descriptions

Descriptions of onsemi P6KE33A provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 33 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 45.7V 5muA 3.56mm 600W
TVS DIODE 28.2VWM 45.7VC AXIAL
TVS Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Clamping Voltage Max, Vc:45.7V; Package/Case:DO-15; Breakdown Voltage, Vbr:31.4V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 33V, 600W REEL 4K; Diode Type:TVS, Unidirectional; Voltage, Stand-off:28.2V; Voltage, Vbr:34.7V; Power, Peak Pulse:600W; Termination Type:Axial Leaded; Case Style:DO-15; No. of Pins:2; Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Current, Test:1mA; External Length / Height:7.62mm; Max Reverse Leakage Current:5µA; Peak Pulse Current:13.2A; Quantity, Reel:4000; Voltage, Breakdown Max:34.7V; Voltage, Breakdown Min:31.4V; Voltage, Clamping Max:45.7V; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE33A.