Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ26A

TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ26A.

TME

Datasheet6 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+22.40%

CAD Models

Download Bourns SMBJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.195
Stock
430,526
383,709
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
14.2 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
LittelfuseTPSMA6L26A
TVS Diodes & ESD Suppressors; TPSMA6L26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V
SMA6J Series 600W 26V 42.1V Clamping Surface Mount TVS Diode DO-214AC
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H

Descriptions

Descriptions of Bourns SMBJ26A provided by its distributors.

TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Unidirectional TVS Diode Vc=42.1V SMD DO-214AA (SMB) Vbr=28.9V Min
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Dio Tvs Vwm 26V 600W Unidir Smb
TVS Diode Single Uni-Dir 26V 600W 2-Pin SMB T/R
SMBJ26A, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
TVS DIODE, 600W, 26V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ26A.