Vishay GBPC3508-E4/51

GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
$ 2.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3508-E4/51.

Newark

Datasheet5 pages4 years ago

element14 APAC

_legacy Avnet

Burklin Elektronik

TME

Inventory History

3 month trend:
-17.31%

Alternate Parts

Price @ 1000
$ 2.961
$ 2.671
$ 2.671
Stock
186,828
137,701
137,701
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
onsemiGBPC3508W
GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W

Descriptions

Descriptions of Vishay GBPC3508-E4/51 provided by its distributors.

GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
RECTIFIER, BRIDGE, 35A, 800 VRRM, 560 VRMS, SINGLE-PHASE, GLASS PASSIVATED, ROHS
IC,GBPC3508-E4/51,35A,800V,GPP ,BRIDGE RECT., A/S,BULK-P<AZ
Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V
Vishay bridge rectifier, 560 V, 35 A, flat bridge, GBPC3508-E4/51
Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk
Avnet Japan
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V QC
400A 1.1V@17.5A 35A 800V GBPC Bridge Rectifiers ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3508-E4/51.
  • GBPC3508-E451
  • GBPC3508E4/51
  • GBPC3508E451