Vishay GBPC2510W-E4/51

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC2510W-E4/51.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.06%

CAD Models

Download Vishay GBPC2510W-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 3.158
$ 3.158
Stock
49,161
119,817
119,817
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Vishay GBPC2510W-E4/51 provided by its distributors.

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
DIODE, BRIDGE RECTIFIER, STANDARD, VR 1000V, IF 25A, PKG GBPC-W, CONFIG SINGLE PHASE
Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC-W Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon
25A,1000V,GPP,BRIDGE RECT.,40mil Lead W
300A 1.1V@12.5A 25A 1kV GBPC-W Bridge Rectifiers ROHS
BRIDGE RECTIFIER, SINGLE PHASE, 25A, 1KV
Vishay , 25A, 1000V, 4, GBPC-W
BRIDGE RECTIFIER, 1PH, 25A, 1KV, GBPC-W; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:GBPC-W; No. of Pins:4; Diode Mounting Type:Through Hole; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2510W-E4/51.
  • GBPC2510W-E451