Vishay GBPC3510-E4/51

GBPC Series 1000V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3510-E4/51.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.77%

Alternate Parts

Price @ 1000
$ 2.781
$ 2.784
$ 2.784
Stock
102,063
248,780
248,780
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC3510-E4/51 provided by its distributors.

GBPC Series 1000V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC Bulk
Bridge Rectifier, Single Phase, 1 kV, 35 A, Module, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon
400A 1.1V@17.5A 35A 1kV GBPC Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC
BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1KV; BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1KV, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.1V; No. of Pins:4Pins

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3510-E4/51.
  • GBPC3510E4/51
  • GBPC3510E451