onsemi GBPC3508

GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3508.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

Farnell

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-15.31%

CAD Models

Download onsemi GBPC3508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.115
$ 2.961
$ 2.961
Stock
261,968
215,646
215,646
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiGBPC3510
GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1
onsemiGBPC1210
GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1510
15A, 1000V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
VS-GBPC Series 1000 V 35 A Through Hole Single Phase Bridge Rectifier - GBPC-W
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4

Descriptions

Descriptions of onsemi GBPC3508 provided by its distributors.

GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC
35A, 800V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
Br Gbpc Gppn 35A 800V Rohs Compliant: Yes
FAIRCHILD SEMICONDUCTOR GBPC3508 Bridge Rectifier Diode, Single, 800 V, 35 A, Module, 1.1 V, 4 Pins
1.1V@17.5A 35A 800V GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 800V 35A GBPC
整流桥; 单相; 35A (IF); 1.1V (VF); GBPC封装; 35A;
onsemi Single phase rectifier bridge, 35APeak average forward current, 800Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3508.
  • GBPC3508..